Kingbright 4 V Blue LED 0603 Surface KPT-1608 KPT-1608QBC-D
- RS Stock No.:
- 860-9021
- Distrelec Article No.:
- 304-37-856
- Mfr. Part No.:
- KPT-1608QBC-D
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save -
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$39.50
(exc. GST)
$43.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
- Plus 1,400 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.79 | $39.50 | - |
| 500 - 950 | $0.785 | $39.25 | - |
| 1000 + | $0.777 | $38.85 | 1% |
*price indicative
- RS Stock No.:
- 860-9021
- Distrelec Article No.:
- 304-37-856
- Mfr. Part No.:
- KPT-1608QBC-D
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 150mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.75 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 465nm | |
| Series | KPT-1608 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 150mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.75 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 465nm | ||
Series KPT-1608 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1608 (0603) Package, 0.75mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 0603 Surface Mount KPT-1608
- Kingbright 2.5 V Red LED 0603 Surface Mount KPT-1608
- Kingbright 2.5 V Orange LED 0603 Surface Mount KPT-1608
- Kingbright 2.5 V Green LED 0603 Surface Mount KPT-1608
- Kingbright 2.5 V Red LED 0603 Surface Mount KPT-1608 KPT-1608EC
- Kingbright 2.5 V Red LED 0603 Surface Mount KPT-1608 KPT-1608SURCK
- Kingbright 2.5 V Orange LED 0603 Surface Mount KPT-1608 KPT-1608SECK
- Kingbright 2.5 V Green LED 0603 Surface Mount KPT-1608 KPT-1608CGCK
