Kingbright 2.5 V Green LED 0603 Surface KPT-1608 KPT-1608CGCK
- RS Stock No.:
- 165-1838
- Mfr. Part No.:
- KPT-1608CGCK
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $36.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$698.00
(exc. GST)
$768.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.349 | $698.00 | - |
| 4000 - 6000 | $0.34 | $680.00 | $36.00 |
| 8000 + | $0.335 | $670.00 | $112.00 |
*price indicative
- RS Stock No.:
- 165-1838
- Mfr. Part No.:
- KPT-1608CGCK
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.75 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Colour | Clear | |
| Series | KPT-1608 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.75 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Colour Clear | ||
Series KPT-1608 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1608 (0603) Package, 0.75mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 0603 Surface Mount KPT-1608 KPT-1608CGCK
- Kingbright 2.5 V Green LED 0603 Surface Mount KPT-1608 KPT-1608SGC
- Kingbright 2.5 V Green LED 0603 Surface Mount KPT-1608
- Kingbright 2.5 V Red LED 0603 Surface Mount KPT-1608
- Kingbright 2.5 V Orange LED 0603 Surface Mount KPT-1608
- Kingbright 2.5 V Red LED 0603 Surface Mount KPT-1608 KPT-1608EC
- Kingbright 2.5 V Red LED 0603 Surface Mount KPT-1608 KPT-1608SURCK
- Kingbright 2.5 V Orange LED 0603 Surface Mount KPT-1608 KPT-1608SECK
