Kingbright 2.5 V Yellow, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-3VGYW
- RS Stock No.:
- 861-4332
- Mfr. Part No.:
- L-3VGYW
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.40
(exc. GST)
$15.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $0.576 | $14.40 |
| 125 - 225 | $0.561 | $14.03 |
| 250 + | $0.553 | $13.83 |
*price indicative
- RS Stock No.:
- 861-4332
- Mfr. Part No.:
- L-3VGYW
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow, Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 3 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 3 (Dia.) x 5 mm | |
| LED Luminosity | 15 → 40 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm, 588nm | |
| Standards/Approvals | RoHS | |
| Series | Multi-Colour LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow, Green | ||
Maximum Forward Current 30mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 3 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 3 (Dia.) x 5 mm | ||
LED Luminosity 15 → 40 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 568nm, 588nm | ||
Standards/Approvals RoHS | ||
Series Multi-Colour LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-3VGYW
- Kingbright 2.5 V Yellow, Green LED 3 mm (T-1) Through Hole Multi-Colour LED
- Kingbright 2.5 V Yellow, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-115VGYW
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-3VEGW
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-115VEGW
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-937EYW
- Kingbright 2.5 V Red, Green LED 3 mm (T-1) Through Hole Multi-Colour LED L-115WEGW
