Osram Opto2.05 V, 3.2 V RGB LED PLCC 6 SMD, DISPLIX LRTB GRTG
- RS Stock No.:
- 835-2891P
- Mfr. Part No.:
- LRTB GRTG
- Brand:
- OSRAM Opto Semiconductors
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-2891P
- Mfr. Part No.:
- LRTB GRTG
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | RGB | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.05 V, 3.2 V | |
| Luminous Intensity | 1323 → 2800 mcd, 297 → 529 mcd, 669 → 1323 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 470 / 528 / 625 nm | |
| Lens Colour | Clear | |
| Dimensions | 4.6 x 4.2 x 2.2mm | |
| Series | DISPLIX | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours RGB | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.05 V, 3.2 V | ||
Luminous Intensity 1323 → 2800 mcd, 297 → 529 mcd, 669 → 1323 mcd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Shape Square | ||
Dominant Wavelength 470 / 528 / 625 nm | ||
Lens Colour Clear | ||
Dimensions 4.6 x 4.2 x 2.2mm | ||
Series DISPLIX | ||
- COO (Country of Origin):
- MY
Related links
- ams OSRAM 2.05 V RGB LED PLCC 6 Surface Mount MULTILED LRTB GVSG
- ams OSRAM 2.05 V RGB LED PLCC 6 Surface Mount MULTILED
- Vishay2.4 V RGB LED PLCC 6 SMD, VLMRGB6112-00-GS08
- RND 3.2 V RGB LED PLCC 6 Through Hole RND RND 135-00253
- ams OSRAM 12 V RGB LED PLCC 6 Surface Mount OSIRE
- ams OSRAM 12 V RGB LED PLCC 6 Surface Mount OSIRE LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- RND 3.2 V RGB LED PLCC 4 Through Hole RND RND 135-00252
- Broadcom 2.9 V RGB LED PLCC 6 Surface Mount ASMB-TTF0-0A20B
