Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole NSPW570DS
- RS Stock No.:
- 713-4009
- Mfr. Part No.:
- NSPW570DS
- Brand:
- Nichia
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.43
(exc. GST)
$7.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 1,150 left, ready to ship from another location
- Final 165 unit(s) shipping from 17 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.286 | $6.43 | - |
| 25 - 95 | $1.254 | $6.27 | $0.80 |
| 100 - 245 | $1.238 | $6.19 | $4.80 |
| 250 - 495 | $1.196 | $5.98 | $22.50 |
| 500 + | $1.154 | $5.77 | $66.00 |
*price indicative
- RS Stock No.:
- 713-4009
- Mfr. Part No.:
- NSPW570DS
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 30mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 1.7 cd | |
| Lens Dimensions | 5 x 5.5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
Product Type LED | ||
LED Colour White | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 30mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 1.7 cd | ||
Lens Dimensions 5 x 5.5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Nichia 570D and 570G Series LEDs
The 570D and 570G series, from Nichia, are a family of white 5mm (T-1 3/4) LEDs. They are through-hole mounted with a clear round package. Available in cool and warm white colour options, the 570D and 570G series are ideal for applications such as portable light, decorative lighting and signage.
Features of the 570D and 570G LEDs:
5mm (T-1 3/4) package
Through-hole mounted
Clear round lens
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 510D
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 500D
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole 500D NSPL500DS
- Nichia 3.2 V White LED 5 mm (T-1 3/4) Through Hole NSPL510DS
- Nichia 3.2 V White LED 5 mm Through Hole 510D
- Nichia 3.2 V White LED 5 mm Through Hole 515D
- Nichia 3.2 V White LED 5 mm Through Hole 510D NSPW510DS
