Vishay 3 V Green, Red, Yellow LED 3 mm (T-1) Through Hole TLH TLHY4605

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$22.30

(exc. GST)

$24.55

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,050 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
50 +$0.446$22.30

*price indicative

Packaging Options:
RS Stock No.:
818-7603
Distrelec Article No.:
304-46-024
Mfr. Part No.:
TLHY4605
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Green, Red, Yellow

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

30mA

Mount Type

Through Hole

Maximum Power Dissipation

100mW

Forward Voltage

3V

Number of Pins

2

Viewing Angle

±60 °

Lens Dimensions

3.2 (Dia.) x 4.5 mm

LED Luminosity

5 mcd

Lens Shape

Round

Standards/Approvals

IEC 61249-2-21, Halogen Free (JEDEC JS709A), RoHS

Dominant Wavelength

594nm

Series

TLH

Lens Colour

Yellow

Lens Finish

Total Diffused

Automotive Standard

No

COO (Country of Origin):
PH

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs


The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Features of the TLHx4xxx LEDs:

Standard 3mm package (T-1)

Small mechanical tolerances

Suitable for DC and high Peak current

Wide viewing angle

Luminous intensity categorised

Red, Yellow, Green and Blue colour categorised

Visible Light LEDs, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy