Vishay 3 V Green, Red, Yellow LED 3 mm (T-1) Through Hole TLH TLHY4605
- RS Stock No.:
- 177-7381
- Mfr. Part No.:
- TLHY4605
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7381
- Mfr. Part No.:
- TLHY4605
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Green, Red, Yellow | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | ±60 ° | |
| LED Luminosity | 5 mcd | |
| Lens Dimensions | 3.2 (Dia.) x 4.5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | IEC 61249-2-21, Halogen Free (JEDEC JS709A), RoHS | |
| Dominant Wavelength | 594nm | |
| Lens Finish | Total Diffused | |
| Series | TLH | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Green, Red, Yellow | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle ±60 ° | ||
LED Luminosity 5 mcd | ||
Lens Dimensions 3.2 (Dia.) x 4.5 mm | ||
Lens Shape Round | ||
Standards/Approvals IEC 61249-2-21, Halogen Free (JEDEC JS709A), RoHS | ||
Dominant Wavelength 594nm | ||
Lens Finish Total Diffused | ||
Series TLH | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.
Features of the TLHx4xxx LEDs:
Standard 3mm package (T-1)
Small mechanical tolerances
Suitable for DC and high Peak current
Wide viewing angle
Luminous intensity categorised
Red, Yellow, Green and Blue colour categorised
Visible Light LEDs, Vishay
Related links
- Vishay 3 V Green Yellow LED 3 mm (T-1) Through Hole TLH TLHY4605
- Vishay 3 V Green, Red LED 5 mm (T-1 3/4) Through Hole Bicolour TLUV5300
- Vishay 3 V Yellow Green LED 5 mm (T-1 3/4) Through Hole TLH.52.
- Vishay 3 V Green, Red LED 5 mm (T-1 3/4) Through Hole Bicolour
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.49
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.42
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46
