ROHM 2.1 V Green, Yellow LED 3 mm (T-1) Through Hole SLR SLR-322MC3F
- RS Stock No.:
- 320-8538
- Mfr. Part No.:
- SLR-322MC3F
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $9.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.63
(exc. GST)
$7.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $0.663 | $6.63 | - |
| 500 - 990 | $0.644 | $6.44 | $9.50 |
| 1000 + | $0.637 | $6.37 | $26.00 |
*price indicative
- RS Stock No.:
- 320-8538
- Mfr. Part No.:
- SLR-322MC3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Maximum Forward Current | 25mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| Lens Dimensions | 3.1 mm | |
| LED Luminosity | 25 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 572nm | |
| Lens Colour | Green | |
| Lens Finish | Clear | |
| Series | SLR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Maximum Forward Current 25mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
Lens Dimensions 3.1 mm | ||
LED Luminosity 25 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 572nm | ||
Lens Colour Green | ||
Lens Finish Clear | ||
Series SLR | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM Through Hole SLR-322 Series LEDs
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.1 V Green, Yellow LED 3 mm (T-1) Through Hole SLR SLR-322MG3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR SLR-343PG3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MG3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343PC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-332 SLR-332MC3F
