Wurth Elektronik 3.3 V Green LED 3210 Surface WL-SMSW 155124GS73200

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.90

(exc. GST)

$18.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.676$16.90
750 - 1475$0.659$16.48
1500 +$0.649$16.23

*price indicative

Packaging Options:
RS Stock No.:
815-4293
Mfr. Part No.:
155124GS73200
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Green

Package Type

3210

Maximum Forward Current

25mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

95mW

Forward Voltage

3.3V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.2 x 1.5 x 1 mm

LED Luminosity

600 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

525nm

Series

WL-SMSW

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

WL-SMSW SMD Side View Chip LED


WL-SMSW series single colour side view SMD 1204 chip LEDs with water-clear lens are Ideal for applications requiring edge lighting of displays and indicators. They feature high efficiency and long life together with Compact dimensions and a wide 120° viewing angle.

Industry-standard narrow 1204 SMT package

Compatible with automatic placement equipment

Excellent for side and edge lighting applications

Visible Light LEDs, Wurth


A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy