Wurth Elektronik 3.9 V Green LED 3210 Surface WL-SMSW 155124GS73200A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$720.00

(exc. GST)

$780.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.24$720.00
6000 - 9000$0.235$705.00
12000 +$0.231$693.00

*price indicative

RS Stock No.:
176-5055
Mfr. Part No.:
155124GS73200A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Green

Product Type

LED

Package Type

3210

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.9V

Maximum Power Dissipation

78mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.2 x 1 x 1.5 mm

LED Luminosity

250 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

525nm

Series

WL-SMSW

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Low power consumption

High reliability

Low current requirement

No UV/ IR radiation

Wide viewing angle

Excellent for edge lighting displays and backlighting indicators

Ideal for miniature applications

Compatible with automatic placement equipment

Applications

Backlighting for LCD

Sidelighting applications

Indicator and backlighting for telecommunication

Backlighting for symbols, switches and dashboards

General use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy