Wurth Elektronik 2.4 V Green LED 3210 Surface WL-SMSW 155124VS73200A
- RS Stock No.:
- 176-6070
- Mfr. Part No.:
- 155124VS73200A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$17.80
(exc. GST)
$19.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.356 | $17.80 |
| 750 - 1450 | $0.347 | $17.35 |
| 1500 + | $0.342 | $17.10 |
*price indicative
- RS Stock No.:
- 176-6070
- Mfr. Part No.:
- 155124VS73200A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3210 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1 x 1.5 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 573nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | WL-SMSW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3210 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1 x 1.5 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 573nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series WL-SMSW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Low power consumption
High reliability
Low current requirement
No UV/ IR radiation
Wide viewing angle
Excellent for edge lighting displays and backlighting indicators
Ideal for miniature applications
Compatible with automatic placement equipment
Applications
Backlighting for LCD
Sidelighting applications
Indicator and backlighting for telecommunication
Backlighting for symbols, switches and dashboards
General use
Related links
- Wurth Elektronik 2.4 V Green LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Green LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 3.9 V Green LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 2 V Green LED 3210 Surface Mount WL-SMSW 155124VS73200
- Wurth Elektronik 3.9 V Green LED 3210 Surface Mount WL-SMSW 155124GS73200A
- Wurth Elektronik 3.3 V Green LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 3.3 V Green LED 3210 Surface Mount WL-SMSW 155124GS73200
- Wurth Elektronik 2.4 V Red LED 3210 Surface Mount WL-SMSW
