Vishay 2.6 V Green LED 3 mm (T-1) Through Hole TLH.42 TLHP42J2L1
- RS Stock No.:
- 773-4069
- Mfr. Part No.:
- TLHP42J2L1
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$7.71
(exc. GST)
$8.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 1240 | $0.771 | $7.71 | - |
| 1250 + | $0.759 | $7.59 | 1% |
*price indicative
- RS Stock No.:
- 773-4069
- Mfr. Part No.:
- TLHP42J2L1
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 22 ° | |
| Lens Dimensions | 3.2 x 4.5 mm | |
| LED Luminosity | 14 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 565nm | |
| Series | TLH.42 | |
| Lens Colour | Green | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 22 ° | ||
Lens Dimensions 3.2 x 4.5 mm | ||
LED Luminosity 14 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 565nm | ||
Series TLH.42 | ||
Lens Colour Green | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2.6 V Green LED 3 mm (T-1) Through Hole TLH.42
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.42
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.42 TLHG4205
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
- Wurth Elektronik 2.6 V Green LED 3 mm (T-1) Through Hole WL-TMRW 151034GS03000
- Lite-On 2.6 V Green LED 3 mm (T-1) Through Hole LTL LTL-4231N
- Lite-On 2.6 V Green LED 3 mm (T-1) Through Hole LTL
