Lite-On 2.6 V Green LED 3 mm (T-1) Through Hole LTL LTL-4231N

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$12.90

(exc. GST)

$14.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,800 unit(s) ready to ship from another location
  • Plus 5,300 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200$0.129$12.90-
300 - 400$0.126$12.602%
500 +$0.124$12.403%

*price indicative

RS Stock No.:
127-8401
Mfr. Part No.:
LTL-4231N
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Green

Package Type

3 mm (T-1)

Maximum Forward Current

90mA

Mount Type

Through Hole

Packaging

Bulk

Maximum Power Dissipation

120mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

100 mcd

Lens Dimensions

3.2 (Dia.) x 4.45 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

574nm

Lens Finish

Diffused

Lens Colour

Green

Series

LTL

Automotive Standard

No

COO (Country of Origin):
TH

Lite-On Through Hole Colour LEDs


A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy