Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AB65-TW0DD

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 3%

View bulk pricing options

Subtotal (1 tape of 2000 units)*

$1,560.00

(exc. GST)

$1,720.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2000 - 8000$0.78$1,560.00-
10000 +$0.754$1,508.003%

*price indicative

RS Stock No.:
178-1636
Mfr. Part No.:
HLMP-AB65-TW0DD
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Blue

Product Type

LED

Maximum Forward Current

100mA

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Packaging

Ammo

Maximum Power Dissipation

116mW

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

30 x 70 °

Lens Dimensions

5.2 x 3.8 x 8.7 mm

LED Luminosity

1.2 cd

Lens Shape

Oval

Dominant Wavelength

470nm

Standards/Approvals

RoHS

Lens Finish

Diffused, Tinted

Lens Colour

Blue

Series

HLMP

Automotive Standard

No

Avago HLMP-Ax64/65 Series LEDs


The HLMP-AG64/65, HLMP-AM64/65 and HLMP-AB64/65 series, from Avago Technologies, are precision optical performance LEDs. The HLMP-Ax64/65 LEDs are available in red, green and blue colour varieties. They are in a 5mm mini oval package which is tinted and diffused. Their oval shaped radiation pattern and high luminous intensity allow these LEDs to offer a wide field of view alongside readability in sunlight. These qualities make the HLMP-Ax64/65 LEDs ideal for outdoor applications, for example passenger information signs and full colour signs. The LED's package epoxy contains UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.

Features of the HLMP-AG64/65, HLMP-AM64/65 and HLMP-AB64/65 LEDs:

- Well defined spatial radiation pattern

- High brightness material

- Available in red, green and blue

- Moisture resistant

- Standoff package

- 5mm mini oval package

- Tinted and diffused

- Typical viewing angle: 30° x 70°

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy