Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAT0S0
- RS Stock No.:
- 763-7343
- Mfr. Part No.:
- SPMWHT221MD5WAT0S0
- Brand:
- Samsung
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-7343
- Mfr. Part No.:
- SPMWHT221MD5WAT0S0
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 10.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 31.87 lm | |
| Lens Shape | Square | |
| Dimensions | 2.3 x 2.3 x 0.7mm | |
| Colour Temperature | 4000K | |
| Series | MP23L | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 10.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 31.87 lm | ||
Lens Shape Square | ||
Dimensions 2.3 x 2.3 x 0.7mm | ||
Colour Temperature 4000K | ||
Series MP23L | ||
- COO (Country of Origin):
- KR
Related links
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAV0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAQ0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAW0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAU0S0
- Lumileds2.75 V White LED SMD, LUXEON C L1C1-5770000000000
- Osram Opto3.5 V White LED SMD, OSLUX LUW FQ6N-MXMZ-R
- ROHM3.2 V White LED SMD, CSL CSL0406WBCW1
- Cree LED11.7 V White LED SMD, XLamp MK-R MKRAWT-00-0000-0D0HG440H
