Osram Opto3.5 V White LED SMD, OSLUX LUW FQ6N-MXMZ-R

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
735-0567P
Mfr. Part No.:
LUW FQ6N-MXMZ-R
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

2

Viewing Angle

46 °, 56 °

Luminous Flux

230 lm

Lens Shape

Dome

Dimensions

3.95 x 3.85 x 2.5mm

Lens Colour

Clear

Series

OSLUX

Colour Temperature

6500K

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy