ROHM3.2 V White LED SMD, CSL CSL0406WBCW1
- RS Stock No.:
- 124-6521P
- Mfr. Part No.:
- CSL0406WBCW1
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6521P
- Mfr. Part No.:
- CSL0406WBCW1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 2200 mcd | |
| Number of Pins | 2 | |
| Lens Colour | Yellow | |
| Forward Current | 30mA | |
| Dimensions | 2.45 x 1.2 x 0.8mm | |
| Series | CSL | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 2200 mcd | ||
Number of Pins 2 | ||
Lens Colour Yellow | ||
Forward Current 30mA | ||
Dimensions 2.45 x 1.2 x 0.8mm | ||
Series CSL | ||
CSL0406WBCW is side view high brightness white LED.
Side view white LEDs
High Brightness
High Brightness
Related links
- ROHM3.2 V Green LED 1608 (0603) SMD, SML312EC4TT86
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAV0S0
- Lumileds2.75 V White LED SMD, LUXEON C L1C1-5770000000000
- Osram Opto3.5 V White LED SMD, OSLUX LUW FQ6N-MXMZ-R
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAQ0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAW0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAU0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAT0S0
