Nichia 3.6 V Green LED 3 mm (T-1) Through Hole NSP NSPG300D
- RS Stock No.:
- 752-9218
- Mfr. Part No.:
- NSPG300D
- Brand:
- Nichia
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.57
(exc. GST)
$5.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 45 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $0.914 | $4.57 | - |
| 25 - 95 | $0.886 | $4.43 | 3% |
| 100 - 245 | $0.858 | $4.29 | 6% |
| 250 - 495 | $0.844 | $4.22 | 7% |
| 500 + | $0.83 | $4.15 | 9% |
*price indicative
- RS Stock No.:
- 752-9218
- Mfr. Part No.:
- NSPG300D
- Brand:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 35mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 3.6V | |
| Maximum Power Dissipation | 126mW | |
| Number of Pins | 2 | |
| LED Luminosity | 34.8 → 49.5 cd | |
| Lens Dimensions | 3.1 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | NSP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 35mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 3.6V | ||
Maximum Power Dissipation 126mW | ||
Number of Pins 2 | ||
LED Luminosity 34.8 → 49.5 cd | ||
Lens Dimensions 3.1 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series NSP | ||
Automotive Standard No | ||
Nichia 300D, 310D and 320D Series LEDs
The 300D, 310D and 320D LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0D series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Related links
- Nichia 3.2 V Green LED 3 mm (T-1) Through Hole NSP NSPG310B
- Nichia 3.1 V Bluish Green LED 3 mm (T-1) Through Hole NSP NSPE310S-DV-W
- Wurth Elektronik 3.6 V Green LED 5 mm (T-1 3/4) Through Hole WL-TMRW
- Nichia 3.5 V Green LED 5 mm (T-1 3/4) Through Hole NSP NSPG520AS
- Broadcom 3.6 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM2H-130DD
- Nichia 3.2 V Blue LED 3 mm (T-1) Through Hole NSP
- Nichia 3.1 V Amber LED 3 mm (T-1) Through Hole NSP NSPA310S-LT
- Nichia 3.2 V Blue LED 3 mm (T-1) Through Hole NSP NSPB300B
