Cree LED 2.9 V White LED 3535 Surface XLamp XP-G XPGWHT-L1-0000-00G53
- RS Stock No.:
- 711-8120
- Mfr. Part No.:
- XPGWHT-L1-0000-00G53
- Brand:
- Cree LED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.64
(exc. GST)
$4.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,187 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $3.64 |
| 250 - 499 | $3.61 |
| 500 + | $3.56 |
*price indicative
- RS Stock No.:
- 711-8120
- Mfr. Part No.:
- XPGWHT-L1-0000-00G53
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.5A | |
| Package Type | 3535 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| Colour Rendering Index CRI | 70% | |
| Lens Dimensions | 3.45 x 3.45 x 2 mm | |
| LED Luminous Flux | 130 lm | |
| Lens Shape | Dome | |
| Standards/Approvals | UL, RoHS | |
| Lens Colour | Clear | |
| Series | XLamp XP-G | |
| Colour Temperature | 6000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.5A | ||
Package Type 3535 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
Colour Rendering Index CRI 70% | ||
Lens Dimensions 3.45 x 3.45 x 2 mm | ||
LED Luminous Flux 130 lm | ||
Lens Shape Dome | ||
Standards/Approvals UL, RoHS | ||
Lens Colour Clear | ||
Series XLamp XP-G | ||
Colour Temperature 6000K | ||
Automotive Standard No | ||
Cree XLamp XP-G Series LEDs
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are Ideal for high lumen directional lighting applications. The devices have an electrically NEUTRAL thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are Ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.
High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically NEUTRAL thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting
Cree - White LEDs
Approvals
UL recognised component
Related links
- Cree LED 2.9 V White LED 3535 Surface Mount XLamp XP-G
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-G
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-G XPGWHT-L1-0000-00G51
- Cree LED2 V White LED 3535 SMD, XLamp XP-G XPGWHT-L1-0000-00BE8
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-G XPGWHT-01-0000-00EE5
- Cree LED 3.05 V White LED 3535 Surface Mount XLamp XP-E
- Cree LED 3.6 V White LED 3535 Surface Mount XLamp XP-C
- Cree LED 3.5 V White LED 3535 Surface Mount XLamp XP-C
