Cree LED 3.6 V White LED 3535 Surface XLamp XP-C XPCWHT-L1-0000-007F6
- RS Stock No.:
- 168-4325
- Mfr. Part No.:
- XPCWHT-L1-0000-007F6
- Brand:
- Cree LED
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4325
- Mfr. Part No.:
- XPCWHT-L1-0000-007F6
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 3535 | |
| Maximum Forward Current | 500mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| LED Luminous Flux | 67.2 lm | |
| Lens Dimensions | 3.45 x 3.45 x 2 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS, UL | |
| Lens Colour | Clear | |
| Colour Temperature | 3750K | |
| Series | XLamp XP-C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour White | ||
Package Type 3535 | ||
Maximum Forward Current 500mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.6V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
LED Luminous Flux 67.2 lm | ||
Lens Dimensions 3.45 x 3.45 x 2 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS, UL | ||
Lens Colour Clear | ||
Colour Temperature 3750K | ||
Series XLamp XP-C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-C Series LEDs
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-Cs symmetrical package, wide viewing angle, unlimited floor life and electrically NEUTRAL thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
Maximum drive current: up to 500mA
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically NEUTRAL thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
Related links
- Cree LED 3.6 V White LED 3535 Surface Mount XLamp XP-C XPCWHT-L1-0000-007F6
- Cree LED 3.5 V White LED 3535 Surface Mount XLamp XP-C
- Cree LED 3.5 V White LED 3535 Surface Mount XLamp XP-C XPCWHT-L1-0000-00C01
- Cree LED White LED 3535 SMD, XLamp XP-C XPCWHT-L1-0000-00A01
- Cree LED 2.1 V Amber LED 3535 Surface Mount XLamp XP-C
- Cree LED 2.1 V Amber LED 3535 Surface Mount XLamp XP-C XPCAMB-L1-0000-00201
- Cree LED 3.25 V White LED 3535 Surface Mount XLamp XP-G
- Cree LED 3.5 V Blue LED 3535 Surface Mount XLamp XP-E2
