Cree LED 3.05 V White LED 3535 Surface XLamp XP-E XPEWHT-L1-0000-00E01
- RS Stock No.:
- 919-9581
- Mfr. Part No.:
- XPEWHT-L1-0000-00E01
- Brand:
- Cree LED
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,548.00
(exc. GST)
$1,703.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $1.548 | $1,548.00 |
| 5000 + | $1.394 | $1,394.00 |
*price indicative
- RS Stock No.:
- 919-9581
- Mfr. Part No.:
- XPEWHT-L1-0000-00E01
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 1A | |
| Package Type | 3535 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 70% | |
| LED Luminous Flux | 114 lm | |
| Lens Dimensions | 3.45 x 3.45 x 2 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS, UL | |
| Colour Temperature | 10000K | |
| Lens Colour | Clear | |
| Series | XLamp XP-E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 1A | ||
Package Type 3535 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.05V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 70% | ||
LED Luminous Flux 114 lm | ||
Lens Dimensions 3.45 x 3.45 x 2 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS, UL | ||
Colour Temperature 10000K | ||
Lens Colour Clear | ||
Series XLamp XP-E | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-E Series LEDs
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.
Drive current: up to 1A (maximum)
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
Related links
- Cree LED 3.05 V White LED 3535 Surface Mount XLamp XP-E XPEWHT-L1-0000-00E01
- Cree LED 3.05 V White LED 3535 Surface Mount XLamp XP-E XPEWHT-L1-0000-00BE5
- Cree LED 2.6 V Green LED 3535 Surface Mount XLamp XP-E
- Cree LED 2.6 V Green LED 3535 Surface Mount XLamp XP-E XPEBGR-L1-0000-00E01
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00F01
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00AE7
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00F50
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00D01
