ROHM 1.8 V Red LED 2012 (0805) Surface SML-21 SML-210LTT86
- RS Stock No.:
- 700-7834
- Mfr. Part No.:
- SML-210LTT86
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 700-7834
- Mfr. Part No.:
- SML-210LTT86
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | 2012 (0805) | |
| Mount Type | Surface | |
| Packaging | 3000 pieces per Reel | |
| Forward Voltage | 1.8V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| LED Luminosity | 10 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 660nm | |
| Lens Colour | Clear | |
| Series | SML-21 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type 2012 (0805) | ||
Mount Type Surface | ||
Packaging 3000 pieces per Reel | ||
Forward Voltage 1.8V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
LED Luminosity 10 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 660nm | ||
Lens Colour Clear | ||
Series SML-21 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
ROHM Chip LED SML-21 Series LEDs
The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat top LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.
Package size: 2 x 1.25 x 0.8mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 1.8 V Red LED 2012 Surface Mount SML SML-211UTT86
- ROHM 1.8 V Red LED SML-P11 Surface Mount SML SML-P11VTT86R
- ROHM 1.8 V Red LED 0402 Surface Mount SML SML-P11UTT86R
- ROHM 1.8 V Red LED Surface Mount
- ROHM 1.8 V Red LED Surface Mount CSL1901UW1
- ROHM 1.8 V Red LED Surface Mount CSL1901VW1
- ROHM 1.8 V Yellow LED 2012 Surface Mount SML SML-211YTT86
- ROHM 1.8 V Yellow LED 2012 Surface Mount SML
