ROHM 1.8 V Red LED 2012 Surface SML SML-211UTT86

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.09

(exc. GST)

$3.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$0.618$3.09-
50 - 245$0.602$3.01$0.80
250 - 495$0.584$2.92$8.50
500 - 2495$0.576$2.88$21.00
2500 +$0.566$2.83$130.00

*price indicative

Packaging Options:
RS Stock No.:
700-7907
Mfr. Part No.:
SML-211UTT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Red

Product Type

LED

Maximum Forward Current

20mA

Package Type

2012

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

44mW

Forward Voltage

1.8V

Number of Pins

2

Lens Dimensions

2 x 1.25 x 0.8 mm

LED Luminosity

2.5 mcd

Lens Shape

Rectangular

Dominant Wavelength

620nm

Standards/Approvals

RoHS

Series

SML

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

ROHM Chip LED SML-21 Series LEDs


The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat top LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.

Package size: 2 x 1.25 x 0.8mm

Visible Light LEDs, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy