ROHM 1.8 V Red LED Surface CSL1901VW1
- RS Stock No.:
- 252-3138
- Mfr. Part No.:
- CSL1901VW1
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.80
(exc. GST)
$10.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.392 | $9.80 | - |
| 50 - 475 | $0.354 | $8.85 | 9% |
| 500 - 975 | $0.318 | $7.95 | 18% |
| 1000 - 2475 | $0.286 | $7.15 | 27% |
| 2500 + | $0.258 | $6.45 | 34% |
*price indicative
- RS Stock No.:
- 252-3138
- Mfr. Part No.:
- CSL1901VW1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 44mW | |
| Forward Voltage | 1.8V | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 44mW | ||
Forward Voltage 1.8V | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Rohms offers a CSL series of led which is of low current emission type and having a red colour with a surface mount chip. It have a forward voltage of 1.8 V and a forward current of 20 mA.
Power dissipation is 44 mW
Operating temperature is -40°C to 85°C
Dominant wave-length 630 nm
Related links
- ROHM 1.8 V Red LED Surface Mount
- ROHM 1.8 V Red LED Surface Mount CSL1901UW1
- ROHM 1.8 V Red LED Surface Mount SML-21 SML-210LTT86
- ROHM 1.8 V Red LED 2012 Surface Mount SML SML-211UTT86
- ROHM 1.8 V Red LED 0402 Surface Mount SML SML-P11UTT86R
- ROHM 1.8 V Red LED SML-P11 Surface Mount SML SML-P11VTT86R
- ams OSRAM 1.8 V Red LED Surface Mount PointLED LS P47K-H1K2-1
- ams OSRAM 1.8 V Red LED Surface Mount PointLED
