Lite-On 2.6 V Orange LED 2012 Surface CHIP LED 0805 LTST-C171AKT
- RS Stock No.:
- 692-0929
- Mfr. Part No.:
- LTST-C171AKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$7.05
(exc. GST)
$7.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 900 left, ready to ship from another location
- Final 900 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.141 | $7.05 | - |
| 750 - 1450 | $0.138 | $6.90 | 2% |
| 1500 + | $0.136 | $6.80 | 3% |
*price indicative
- RS Stock No.:
- 692-0929
- Mfr. Part No.:
- LTST-C171AKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Orange | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 120mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 2 x 1.25 mm | |
| LED Luminosity | 4.5 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 602nm | |
| Lens Finish | Clear | |
| Series | CHIP LED 0805 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Orange | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 120mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 2 x 1.25 mm | ||
LED Luminosity 4.5 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 602nm | ||
Lens Finish Clear | ||
Series CHIP LED 0805 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Lite-On 0805 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.
Dimensions: 2 x 1.25 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Orange LED 2012 Surface Mount CHIP LED 0805
- Lite-On 2.6 V Yellow LED 2012 Surface Mount CHIP LED 0805
- Lite-On 2.6 V Red LED 2012 Surface Mount CHIP LED 0805
- Lite-On 2.6 V Red LED 2012 Surface Mount CHIP LED 0805 LTST-C170EKT
- Lite-On 2.6 V Yellow LED 2012 Surface Mount CHIP LED 0805 LTST-C170YKT
- ams OSRAM 2.5 V Orange LED 2012 Surface Mount CHIP LED 0805 LO R976-PS-1
- ams OSRAM 2.5 V Orange LED 2012 Surface Mount CHIP LED 0805
- Lite-On 3.6 V Green LED 2012 Surface Mount CHIP LED 0805
