Lite-On 3.6 V Green LED 2012 Surface CHIP LED 0805 LTST-C170TGKT
- RS Stock No.:
- 168-9719
- Mfr. Part No.:
- LTST-C170TGKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$690.00
(exc. GST)
$750.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.23 | $690.00 | - |
| 6000 - 9000 | $0.225 | $675.00 | 2% |
| 12000 + | $0.221 | $663.00 | 3% |
*price indicative
- RS Stock No.:
- 168-9719
- Mfr. Part No.:
- LTST-C170TGKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 100mA | |
| Package Type | 2012 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 76mW | |
| Forward Voltage | 3.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 450 mcd | |
| Lens Dimensions | 2 x 1.25 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Series | CHIP LED 0805 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 100mA | ||
Package Type 2012 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 76mW | ||
Forward Voltage 3.6V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 450 mcd | ||
Lens Dimensions 2 x 1.25 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Series CHIP LED 0805 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0805 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.
Dimensions: 2 x 1.25 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.6 V Green LED 2012 Surface Mount CHIP LED 0805 LTST-C170TGKT
- Lite-On 3.6 V Green LED 2012 Surface Mount CHIP LED 0805
- Lite-On 3.6 V Green LED 2012 Surface Mount CHIP LED 0805 LTST-C171TGKT
- Lite-On 2.4 V Green LED 2012 Surface Mount CHIP LED 0805 LTST-C170KGKT
- Lite-On 2.1 V Green LED 2012 Surface Mount CHIP LED 0805
- Lite-On 2.4 V Green LED 2012 Surface Mount CHIP LED 0805
- Lite-On 2.1 V Green LED 2012 Surface Mount CHIP LED 0805 LTST-C171GKT
- Lite-On 2.4 V Green LED 2012 Surface Mount CHIP LED 0805 LTST-C171KGKT
