ams OSRAM 2.5 V Orange LED 2012 Surface CHIP LED 0805 LO R976-PS-1
- RS Stock No.:
- 168-5267
- Mfr. Part No.:
- LO R976-PS-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 32000 more to save $32.00
View bulk pricing optionsSubtotal (1 reel of 16000 units)*
$976.00
(exc. GST)
$1,072.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 16000 - 16000 | $0.061 | $976.00 | - |
| 32000 - 144000 | $0.06 | $960.00 | $32.00 |
| 160000 + | $0.054 | $864.00 | $1,120.00 |
*price indicative
- RS Stock No.:
- 168-5267
- Mfr. Part No.:
- LO R976-PS-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 25mA | |
| Package Type | 2012 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Lens Dimensions | 2.0 x 1.25 x 0.8 mm | |
| LED Luminous Flux | 0.52 lm | |
| LED Luminosity | 280 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 606nm | |
| Standards/Approvals | RoHS | |
| Series | CHIP LED 0805 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 25mA | ||
Package Type 2012 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Dimensions 2.0 x 1.25 x 0.8 mm | ||
LED Luminous Flux 0.52 lm | ||
LED Luminosity 280 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 606nm | ||
Standards/Approvals RoHS | ||
Series CHIP LED 0805 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
OSRAM CHIPLED 0805 Series LEDs
The CHIPLED 0805 family, from OSRAM Opto Semiconductors, are a range of Compact SMT LEDs in the standard 0805 footprint. They are in a rectangular package with a flat top. The CHIPLED 0805 is a Compact LED, making them Ideal for applications where space is limited. Available in a range of colours, the CHIPLED 0805 LEDs are suitable for optical indicators, display backlighting, floor marker lighting or toys.
Features of the CHIPLED 0805 LEDs:
Industry standard 0805 package
2.0 x 1.25 x 0.8 mm package size
Colourless diffused resin
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.5 V Orange LED 2012 Surface Mount CHIP LED 0805 LO R976-PS-1
- ams OSRAM 2 V Red LED 2012 Surface Mount CHIP LED 0805
- ams OSRAM 2 V Red LED 2012 Surface Mount CHIP LED 0805 LS R976-NR-1
- ams OSRAM 2.2 V Green LED 2012 Surface Mount CHIP LED 0805
- ams OSRAM 2 V Yellow LED 0805 Surface Mount Chip LED
- ams OSRAM 2 V Yellow LED 0805 Surface Mount Chip LED LY R976-PS-36
- ams OSRAM 2.2 V Green LED 2012 Surface Mount CHIP LED 0805 LG R971-KN-1
- ams OSRAM 2.5 V Orange LED 0603 Surface Mount CHIP LED 0603
