Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMS-C120
- RS Stock No.:
- 178-1688
- Mfr. Part No.:
- HSMS-C120
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $460.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$936.00
(exc. GST)
$1,028.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.234 | $936.00 | - |
| 20000 + | $0.211 | $844.00 | $460.00 |
*price indicative
- RS Stock No.:
- 178-1688
- Mfr. Part No.:
- HSMS-C120
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 2 | |
| Viewing Angle | 155 ° | |
| Lens Dimensions | 1.6 x 0.6 x 1 mm | |
| LED Luminosity | 10 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 2 | ||
Viewing Angle 155 ° | ||
Lens Dimensions 1.6 x 0.6 x 1 mm | ||
LED Luminosity 10 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Avago HSMx-C120 Series LEDs
The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.
The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C120 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 155°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -30°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.6 V Red LED 0603 Surface Mount Chip LED HSMS-C120
- Broadcom 2.6 V Red LED 0603 Surface Mount Chip LED
- Broadcom 2.6 V Red LED 0603 Surface Mount Chip LED HSMZ-C190
- Broadcom 2.1 V Red LED 0603 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 0603 Surface Mount Chip LED HSMS-C191
- Broadcom 2.6 V Yellow LED 0603 Surface Mount Chip LED
- Broadcom 2.6 V Yellow LED 0603 Surface Mount Chip LED HSMY-C191
- Lite-On 2.6 V Red LED 0603 Surface Mount Chip LED LTST-C190EKT
