Broadcom 2.1 V Red LED Standard Surface Chip LED HSMS-C170
- RS Stock No.:
- 922-5706
- Mfr. Part No.:
- HSMS-C170
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$520.00
(exc. GST)
$560.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.13 | $520.00 |
| 8000 - 36000 | $0.127 | $508.00 |
| 40000 + | $0.114 | $456.00 |
*price indicative
- RS Stock No.:
- 922-5706
- Mfr. Part No.:
- HSMS-C170
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | Standard | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 52mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| LED Luminosity | 10 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type Standard | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 52mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
LED Luminosity 10 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Broadcom Chip LED Series LED, 20mA Maximum Forward Current, 626nm Dominant Wavelength - HSMS-C170
This LED is a surface-mount red indicator intended for low-power signal and Visual indication applications. It operates at a low forward voltage suitable for Compact assemblies and is supplied in tape-and-reel format for automated placement. The device features a diffused clear lens and a wide emission angle for visible signalling in tight or multi-component layouts.
Features and Benefits:
• Operates at 2.1V for low-voltage circuitry compatibility
• Supports 20mA maximum forward current for defined drive limits
• Emits at 626nm providing a focused red spectral output
• Provides 10mcd luminous intensity for clear indication
• Offers 170° viewing angle for broad Visual coverage
• Limits power use to 52mW to reduce thermal load
• Supports 20mA maximum forward current for defined drive limits
• Emits at 626nm providing a focused red spectral output
• Provides 10mcd luminous intensity for clear indication
• Offers 170° viewing angle for broad Visual coverage
• Limits power use to 52mW to reduce thermal load
Applications
• Suitable for status indicators on handheld instruments
• Ideal for backlighting small control panels
• Used for general-purpose Visual alerts in equipment racks
• Can be used for prototype boards requiring surface mounting
• Suitable for assembly lines employing automated placement
• Ideal for backlighting small control panels
• Used for general-purpose Visual alerts in equipment racks
• Can be used for prototype boards requiring surface mounting
• Suitable for assembly lines employing automated placement
How many electrical connections does the device require?
It has two pins configured for a standard surface-mount footprint.
What lens characteristics affect Visual appearance?
The lens is diffused and clear, providing softened emission with maintained colour clarity.
Is this component appropriate for vehicle electronics?
It is not designed to meet automotive standard approvals and should not be used where such certification is required.
How is the component supplied for manufacturing?
It is packaged on tape and reel to facilitate pick-and-place assembly.
Related links
- Broadcom 2.1 V Red LED 0805 Surface Mount Chip LED HSMS-C170
- Broadcom 2.1 V Yellow LED 0805 Surface Mount Chip LED
- Broadcom 2.1 V Yellow LED 0805 Surface Mount Chip LED HSMY-C170
- Broadcom 2.1 V Red LED 3216 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 0603 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 3216 Surface Mount Chip LED HSMS-C150
- Broadcom 2.1 V Red LED 0603 Surface Mount Chip LED HSMS-C191
- Broadcom 2.2 V Green LED 0805 Surface Mount Chip LED
