Broadcom 2.1 V Red LED 0603 Surface Chip LED HSMS-C191
- RS Stock No.:
- 691-0449
- Mfr. Part No.:
- HSMS-C191
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.75
(exc. GST)
$4.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.375 | $3.75 | - |
| 1000 - 1990 | $0.37 | $3.70 | $5.00 |
| 2000 + | $0.359 | $3.59 | $32.00 |
*price indicative
- RS Stock No.:
- 691-0449
- Mfr. Part No.:
- HSMS-C191
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 52mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.6 mm | |
| LED Luminosity | 10 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS | |
| Series | Chip LED | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 52mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.6 mm | ||
LED Luminosity 10 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS | ||
Series Chip LED | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-C191 Series LEDs
The HSMx-C191 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a low 0.6 mm profile.
The HSMx-C191 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C191 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C191 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Red LED 0603 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 3216 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 0805 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 3216 Surface Mount Chip LED HSMS-C150
- Broadcom 2.1 V Red LED 0805 Surface Mount Chip LED HSMS-C170
- Broadcom 2.6 V Red LED 0603 Surface Mount Chip LED
- Broadcom 2.6 V Red LED 0603 Surface Mount Chip LED HSMS-C120
- Broadcom 2.1 V Red LED 0603 Surface Mount HSMx-Cxxx
