Broadcom 3.4 V Green LED 3210 Surface Chip LED HSMQ-C110
- RS Stock No.:
- 691-0427
- Mfr. Part No.:
- HSMQ-C110
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$3.55
(exc. GST)
$3.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 748 | $1.775 | $3.55 |
| 750 - 1498 | $1.735 | $3.47 |
| 1500 + | $1.72 | $3.44 |
*price indicative
- RS Stock No.:
- 691-0427
- Mfr. Part No.:
- HSMQ-C110
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3210 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 3.2 x 1 x 1.5 mm | |
| LED Luminosity | 150 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 527nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3210 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 3.2 x 1 x 1.5 mm | ||
LED Luminosity 150 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 527nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Avago HSMx-C110 Series LEDs
The HSMx-C110 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a right angle package with compact dimensions of 3.2 x 1.0 x 1.5 mm.
The HSMx-C110 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C110 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C110 series:
- Compact package
- Industry standard footprint
- Viewing angle: 130°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Right angle & reverse mount package available
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.4 V Green LED 3210 Surface Mount Chip LED
- Broadcom 3.4 V Green LED 0603 Surface Mount Chip LED
- Broadcom 3.4 V Green LED 3216 Surface Mount Chip LED
- Broadcom 3.4 V Green LED 0603 Surface Mount Chip LED HSMQ-C191
- Broadcom 3.4 V Green LED 3216 Surface Mount Chip LED HSMQ-C150
- Broadcom 3.4 V Blue LED 0805 Surface Mount Chip LED
- Broadcom 3.4 V Blue LED 0805 Surface Mount Chip LED HSMR-C170
- Broadcom 1.8 V Red LED 3210 Surface Mount HSMx-Cxxx HSMH-C110
