Broadcom 1.8 V Red LED 3210 Surface HSMx-Cxxx HSMH-C110
- RS Stock No.:
- 691-0417
- Mfr. Part No.:
- HSMH-C110
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $10.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.29
(exc. GST)
$6.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 23,480 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.629 | $6.29 | - |
| 750 - 1490 | $0.615 | $6.15 | $10.50 |
| 1500 + | $0.605 | $6.05 | $36.00 |
*price indicative
- RS Stock No.:
- 691-0417
- Mfr. Part No.:
- HSMH-C110
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3210 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 → 170 ° | |
| LED Luminosity | 17 mcd | |
| Lens Dimensions | 3.2 x 1 x 1.5 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | IR Reflow Solder Compatible | |
| Dominant Wavelength | 639nm | |
| Lens Finish | Clear, Non-Diffused, Diffused | |
| Series | HSMx-Cxxx | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3210 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 130 → 170 ° | ||
LED Luminosity 17 mcd | ||
Lens Dimensions 3.2 x 1 x 1.5 mm | ||
Lens Shape Dome | ||
Standards/Approvals IR Reflow Solder Compatible | ||
Dominant Wavelength 639nm | ||
Lens Finish Clear, Non-Diffused, Diffused | ||
Series HSMx-Cxxx | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-C110 Series LEDs
The HSMx-C110 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a right angle package with Compact dimensions of 3.2 x 1.0 x 1.5 mm.
The HSMx-C110 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C110 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, Symbol backlighting and front panel indicators.
Features of the HSMx-C110 series:
- Compact package
- Industry standard footprint
- Viewing angle: 130°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Right angle & reverse mount package available
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.8 V Red LED 3210 Surface Mount HSMx-Cxxx
- Broadcom 2.1 V Red LED 0603 Surface Mount HSMx-Cxxx
- Broadcom 2.1 V Red LED 0603 Surface Mount HSMx-Cxxx HSMS-C190
- Broadcom 1.8 V Red LED 3412 Surface Mount Chip LED
- Broadcom 1.8 V Red LED 3216 Surface Mount Chip LED HSMH-C150
- Broadcom 1.8 V Red LED 3412 Surface Mount Chip LED HSMH-C265
- Broadcom 3.4 V Green LED 3210 Surface Mount Chip LED HSMQ-C110
- Broadcom 1.8 V Red LED Subminiature Through Hole HLMP
