Broadcom 3.4 V Blue LED 0805 Surface Chip LED HSMR-C170
- RS Stock No.:
- 922-6563
- Mfr. Part No.:
- HSMR-C170
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save $96.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,916.00
(exc. GST)
$2,108.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.479 | $1,916.00 | - |
| 8000 - 12000 | $0.467 | $1,868.00 | $96.00 |
| 16000 + | $0.46 | $1,840.00 | $304.00 |
*price indicative
- RS Stock No.:
- 922-6563
- Mfr. Part No.:
- HSMR-C170
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 0805 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| LED Luminosity | 55 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 473nm | |
| Series | Chip LED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 0805 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
LED Luminosity 55 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 473nm | ||
Series Chip LED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-C170 Series LEDs
The HSMx-C170 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the widely used 2.0 x 1.25 mm foot-print with 0.8 mm profile.
The HSMx-C170 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C170 Chip LEDs include; keypad backlighting, push button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C170 series:
- Compact package
- Industry standard 0805 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.4 V Blue LED 0805 Surface Mount Chip LED HSMR-C170
- Broadcom 3.4 V Blue LED 1606 Surface Mount HSM
- Broadcom 3.4 V Blue LED 1606 Surface Mount HSM HSMR-C120
- Broadcom 3.4 V Blue LED 3535 Surface Mount ASM6
- Broadcom 3.4 V Blue LED PLCC 2 Surface Mount HSMx-A10x-xxxxx
- Broadcom 3.4 V Blue LED 3535 Surface Mount ASM6 ASM6-SL92-NTV0H
- Broadcom 3.4 V Blue LED PLCC 2 Surface Mount HSMx-A10x-xxxxx HSMN-A100-R00J1
- Broadcom 2.1 V Yellow LED 0805 Surface Mount Chip LED
