ams OSRAM 3.3 V White LED PLCC 6 Surface Advanced Power TOPLED LW G6CP-EAFA-JKQL-1
- RS Stock No.:
- 688-9571
- Mfr. Part No.:
- LW G6CP-EAFA-JKQL-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $10.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$3.55
(exc. GST)
$3.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 414 unit(s) ready to ship from another location
- Plus 1,374 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $1.775 | $3.55 | - |
| 250 - 498 | $1.735 | $3.47 | $10.00 |
| 500 + | $1.715 | $3.43 | $30.00 |
*price indicative
- RS Stock No.:
- 688-9571
- Mfr. Part No.:
- LW G6CP-EAFA-JKQL-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | PLCC 6 | |
| Maximum Forward Current | 250mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 31 lm | |
| Lens Dimensions | 3.5 x 3.2 x 2.1 mm | |
| LED Luminosity | 10.5 cd | |
| Colour Rendering Index CRI | 80% | |
| Lens Shape | Round | |
| Standards/Approvals | IEC 62471:2006 | |
| Colour Temperature | 5600K | |
| Series | Advanced Power TOPLED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type PLCC 6 | ||
Maximum Forward Current 250mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.3V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 31 lm | ||
Lens Dimensions 3.5 x 3.2 x 2.1 mm | ||
LED Luminosity 10.5 cd | ||
Colour Rendering Index CRI 80% | ||
Lens Shape Round | ||
Standards/Approvals IEC 62471:2006 | ||
Colour Temperature 5600K | ||
Series Advanced Power TOPLED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.
Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50,000 hours lifetime
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.3 V White LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 3.3 V White LED PLCC 6 Surface Mount Advanced Power TOPLED LW G6SP-EAFA-JKQL-1
- ams OSRAM 2.15 V Red LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 2.1 V Red LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 2.65 V Yellow LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 2.1 V Red LED PLCC 6 Surface Mount Advanced Power TOPLED LR G6SP-CBEA-1-1
- ams OSRAM 2.5 V Amber LED PLCC 6 Surface Mount Advanced Power TOPLED Plus
- ams OSRAM 2.5 V Amber LED PLCC 6 Surface Mount Advanced Power TOPLED Plus LA G6SP-DAFA-24-1
