ams OSRAM 2.5 V Amber LED PLCC 6 Surface Advanced Power TOPLED Plus LA G6SP-DAFA-24-1
- RS Stock No.:
- 146-1673
- Mfr. Part No.:
- LA G6SP-DAFA-24-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1673
- Mfr. Part No.:
- LA G6SP-DAFA-24-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Amber | |
| Product Type | LED | |
| Package Type | PLCC 6 | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 37.8 lm | |
| LED Luminosity | 4.5 → 14 cd | |
| Lens Dimensions | 3.5 x 3.2 x 2.1 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 617nm | |
| Standards/Approvals | RoHS | |
| Series | Advanced Power TOPLED Plus | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Amber | ||
Product Type LED | ||
Package Type PLCC 6 | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 37.8 lm | ||
LED Luminosity 4.5 → 14 cd | ||
Lens Dimensions 3.5 x 3.2 x 2.1 mm | ||
Lens Shape Round | ||
Dominant Wavelength 617nm | ||
Standards/Approvals RoHS | ||
Series Advanced Power TOPLED Plus | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Osram Advanced Power TOPLED Plus Series
The Advanced Power TOPLED (APT) Plus series of LEDs, from Osram Opto Semiconductors, are a development of the standard Advanced Power TOPLED series of LEDs. The Advanced Power TOPLED Plus series feature robust housings, efficient heat dissipation and optimised light coupling. With its low power consumption and high efficacy, these LEDs suit applications where intense light is required and where there is limited space available. Osrams APT Plus series is therefore Ideal for homogeneous area lighting and emphasising lines and edges associated with architectural and sales illumination. These attributes make the Advanced Power TOPLED Plus LED Ideal for applications including: LCD backlighting, variable message signs, fridge lighting, marker lights and indoor and outdoor lighting.
PLCC-4 package
Efficient heat dissipation
Wide viewing angles
High optical efficiency up to 90 lm/W
Typical thermal resistance of 40 K/W
ESD protection up to 2 KV
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.5 V Amber LED PLCC 6 Surface Mount Advanced Power TOPLED Plus LA G6SP-DAFA-24-1
- ams OSRAM 2.65 V Yellow LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 2.5 V Amber High Power LED PLCC 6 Surface Mount LA G6SP.02
- ams OSRAM 2.5 V Amber High Power LED PLCC 6 Surface Mount LA G6SP.02 LA G6SP.02-7E6F-24-G3R3-140
- ams OSRAM 2.15 V Red LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 2.1 V Red LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 3.3 V White LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 2.65 V Yellow LED PLCC 6 Surface Mount Advanced Power TOPLED LY G6SP-CADB-36-1
