ams OSRAM 2.15 V Red LED PLCC 6 Surface Advanced Power TOPLED LS G6SP-CADB-1-1
- RS Stock No.:
- 913-3663
- Mfr. Part No.:
- LS G6SP-CADB-1-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-3663
- Mfr. Part No.:
- LS G6SP-CADB-1-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | PLCC 6 | |
| Maximum Forward Current | 200mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.15V | |
| Number of Pins | 6 | |
| Viewing Angle | 20 ° | |
| LED Luminous Flux | 13.4 lm | |
| Lens Dimensions | 2.4 x 2.1 mm | |
| LED Luminosity | 7100 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | Advanced Power TOPLED | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type PLCC 6 | ||
Maximum Forward Current 200mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.15V | ||
Number of Pins 6 | ||
Viewing Angle 20 ° | ||
LED Luminous Flux 13.4 lm | ||
Lens Dimensions 2.4 x 2.1 mm | ||
LED Luminosity 7100 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series Advanced Power TOPLED | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.
Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50,000 hours lifetime
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.15 V Red LED PLCC 6 Surface Mount Advanced Power TOPLED LS G6SP-CADB-1-1
- ams OSRAM 2.65 V Yellow LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 2.65 V Yellow LED PLCC 6 Surface Mount Advanced Power TOPLED LY G6SP-CADB-36-1
- ams OSRAM 2.1 V Red LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 3.3 V White LED PLCC 6 Surface Mount Advanced Power TOPLED
- ams OSRAM 2.5 V Amber LED PLCC 6 Surface Mount Advanced Power TOPLED Plus
- ams OSRAM 2.15 V Red LED PLCC 2 Surface Mount Power SIDELED
- ams OSRAM 2.1 V Red LED PLCC 6 Surface Mount Advanced Power TOPLED LR G6SP-CBEA-1-1
