ams OSRAM 2.85 V Green LED 1006 Surface FIREFLY LT VH9G-Q2OO-25-1
- RS Stock No.:
- 688-9543
- Mfr. Part No.:
- LT VH9G-Q2OO-25-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 688-9543
- Mfr. Part No.:
- LT VH9G-Q2OO-25-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 1006 | |
| Mount Type | Surface | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 (Horizontal) °, 165 (Vertical) ° | |
| LED Luminosity | 280 mcd | |
| Lens Dimensions | 1 x 0.55 x 0.3 mm | |
| LED Luminous Flux | 0.55 lm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 532nm | |
| Series | FIREFLY | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 1006 | ||
Mount Type Surface | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 140 (Horizontal) °, 165 (Vertical) ° | ||
LED Luminosity 280 mcd | ||
Lens Dimensions 1 x 0.55 x 0.3 mm | ||
LED Luminous Flux 0.55 lm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 532nm | ||
Series FIREFLY | ||
Lens Colour Clear | ||
OSRAM FIREFLY Series LEDs
The FIREFLY series, from OSRAM Opto Semiconductors, are side emitting LEDs. They come in the standard 0402 surface mount (SMT) footprint. Due to its low profile and optical characteristics, the FIREFLY LEDs are Ideal for use as flat backlighting for displays.
Suitable for signal and Symbol illumination, display backlighting or floor marker lighting.
Features of the FIREFLY LEDs:
- Side-looking
- Viewing angle 140° horizontal 135° vertical
- Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.85 V Green LED 1006 Surface Mount FIREFLY LT VH9G-Q2OO-25-1
- ams OSRAM 2 V Red LED 1006 Surface Mount FIREFLY LR VH9F-P2R1-1-0
- ams OSRAM 2.85 V White LED 0402 Surface Mount FIREFLY
- ams OSRAM 2.85 V White LED 0402 Surface Mount FIREFLY LW VH8G-Q2OO-4M6N-1
- ams OSRAM 2.85 V Green LED 0402 Surface Mount CHIP LED 0402
- ams OSRAM 2.85 V Green LED 0402 Surface Mount CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y
- ams OSRAM 2.85 V Green LED SMT Surface Mount LT Y1SG-BACB-35-1
- ams OSRAM 2.85 V Green LED 0603 Surface Mount CHIP LED 0603
