ams OSRAM3.3 V Green LED PLCC 4 SMD, Advanced Power TOPLED Plus LT G5AP-CZEX
- RS Stock No.:
- 672-9104
- Mfr. Part No.:
- LT G5AP-CZEX
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-9104
- Mfr. Part No.:
- LT G5AP-CZEX
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 6 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 145 ° | |
| Luminous Flux | 24.2 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 527 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.6 x 3.6 x 1.75mm | |
| Series | Advanced Power TOPLED Plus | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 6 mcd | ||
Number of Pins 4 | ||
Viewing Angle 145 ° | ||
Luminous Flux 24.2 lm | ||
Lens Shape Round | ||
Dominant Wavelength 527 nm | ||
Lens Colour Clear | ||
Dimensions 3.6 x 3.6 x 1.75mm | ||
Series Advanced Power TOPLED Plus | ||
- COO (Country of Origin):
- MY
Related links
- ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-T2V1-35
- ams OSRAM3.3 V Green LED PLCC 2 SMD, TOPLED LT T67C-S2V1-35
- ams OSRAM3.3 V Green LED SMD, SIDELED LT A67C-T2V1-35
- ams OSRAM 2.8 V Green LED PLCC 4 Surface Mount Power TOPLED
- ams OSRAM 2.8 V Green LED PLCC 4 Surface Mount Power TOPLED LT E6SG-AABB-36-U686
- ams OSRAM 2.5 V Amber LED PLCC 6 Surface Mount Advanced Power TOPLED Plus
- ams OSRAM 2.5 V Amber LED PLCC 6 Surface Mount Advanced Power TOPLED Plus LA G6SP-DAFA-24-1
- ams OSRAM 2.65 V Yellow LED PLCC 6 Surface Mount Advanced Power TOPLED
