ams OSRAM 1.8 V Red LED SMT Surface PointLED LS P47F-U1AA-1-1

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
665-5139
Mfr. Part No.:
LS P47F-U1AA-1-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Package Type

SMT

Maximum Forward Current

50mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

1.8V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.6 x 0.875 mm

LED Luminosity

1.4 cd

LED Luminous Flux

2.78 lm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Lens Colour

Clear

Lens Finish

Clear

Series

PointLED

Automotive Standard

No

OSRAM PointLED Series LEDs


The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to sit flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.

2mm diameter package size

Viewing angle 120°

Reverse through-hole mount ideal for flat backlight (stock no. 654-6164 is Top mount)

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy