ams OSRAM 1.8 V Red, Red LED SMT Surface PointLED LS P47K-H1J2-1
- RS Stock No.:
- 168-5329
- Mfr. Part No.:
- LS P47K-H1J2-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5329
- Mfr. Part No.:
- LS P47K-H1J2-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red, Red | |
| Package Type | SMT | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 °, 120 ° | |
| LED Luminosity | 7.1 mcd | |
| LED Luminous Flux | 0.02 lm | |
| Lens Dimensions | 1.6 x 0.875 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Finish | Clear | |
| Series | PointLED | |
| Lens Colour | Clear, Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red, Red | ||
Package Type SMT | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 °, 120 ° | ||
LED Luminosity 7.1 mcd | ||
LED Luminous Flux 0.02 lm | ||
Lens Dimensions 1.6 x 0.875 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Finish Clear | ||
Series PointLED | ||
Lens Colour Clear, Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to SIT flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are Ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount Ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Red Surface Mount PointLED LS P47K-H1J2-1
- ams OSRAM 1.8 V Red LED SMT Surface Mount PointLED LS P47K-J1K2-1
- ams OSRAM 1.8 V Red LED Surface Mount PointLED
- ams OSRAM 1.8 V Red LED Surface Mount PointLED LS P47K-H1K2-1
- ams OSRAM 1.8 V Red LED SMT Surface Mount PointLED
- ams OSRAM 1.8 V Red LED SMT Surface Mount PointLED LS P47F-U1AA-1-1
- ams OSRAM 2.25 V Red LED SMT Surface Mount PointLED
- ams OSRAM 2.25 V Red LED SMT Surface Mount PointLED LS P47F-U2AA-1-3A5A
