ams OSRAM2 V Yellow LED 1608 (0603) SMD, SmartLED LY L296-P1R2-26
- RS Stock No.:
- 654-6079
- Mfr. Part No.:
- LY L296-P1R2-26
- Brand:
- ams OSRAM
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 25)
$0.377
(exc. GST)
$0.415
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 1225 | $0.377 | $9.425 |
1250 - 2475 | $0.368 | $9.20 |
2500 + | $0.362 | $9.05 |
*price indicative
- RS Stock No.:
- 654-6079
- Mfr. Part No.:
- LY L296-P1R2-26
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Viewing angle 160°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 180 mcd |
Number of Pins | 2 |
Viewing Angle | 160 ° |
Luminous Flux | 0.445 lm |
Lens Shape | Rectangle |
Dominant Wavelength | 587 nm |
Series | SmartLED |
Dimensions | 1.7 x 0.8 x 0.65mm |
Lens Colour | Clear |
Related links
- ams OSRAM2 V Yellow LED 1608 (0603) SMD, SmartLED LY L296-P1R2-26
- ams OSRAM2 V Yellow LED 1608 (0603) SMD, SmartLED LY L296-Q2R2-26
- ams OSRAM2 V Yellow LED 1608 (0603) SMD, SmartLED LY L296-P2R1-26
- ams OSRAM1.8 V Yellow LED 1608 (0603) SMD, SmartLED LY L29K-H1K2-26
- ams OSRAM1.8 V Yellow LED 1608 (0603) SMD, SmartLED LY L29K-H1J2-26
- ams OSRAM1.8 V Yellow LED 1608 (0603) SMD, SmartLED LY L29K-J1K2-26
- ams OSRAM2 V Red LED 1608 (0603) SMD, SmartLED LS L296-N1Q2-1
- ams OSRAM2 V Red LED 1608 (0603) SMD, SmartLED LS L296-P2Q2-1