ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-H1J2-26
- RS Stock No.:
- 199-860
- Mfr. Part No.:
- LY L29K-H1J2-26
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 199-860
- Mfr. Part No.:
- LY L29K-H1J2-26
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 40mW | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Lens Dimensions | 1.7 x 0.8 x 0.65 mm | |
| LED Luminous Flux | 0.02 lm | |
| LED Luminosity | 7.1 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | CECC 00802, JESD22-A114-B, JEDEC Level 2, J-STD-020B, RoHS | |
| Dominant Wavelength | 587nm | |
| Series | SmartLED | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 40mW | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Dimensions 1.7 x 0.8 x 0.65 mm | ||
LED Luminous Flux 0.02 lm | ||
LED Luminosity 7.1 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals CECC 00802, JESD22-A114-B, JEDEC Level 2, J-STD-020B, RoHS | ||
Dominant Wavelength 587nm | ||
Series SmartLED | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and Symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED LY L29K-H1K2-26
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED LY L29K-J1K2-26
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED LS L29K-H1J2-1
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED LS L29K-G1H2-1
- ams OSRAM 1.8 V Red LED 0603 Surface Mount SmartLED LS L29K-G1J2-1
- ams OSRAM 2 V Yellow LED 1608 Surface Mount SmartLED LY L296-Q2R2-26
