ams OSRAM 2 V Yellow LED 1608 Surface SmartLED LY L296-Q2R2-26
- RS Stock No.:
- 168-5161
- Mfr. Part No.:
- LY L296-Q2R2-26
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5161
- Mfr. Part No.:
- LY L296-Q2R2-26
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Lens Dimensions | 1.7 x 0.8 x 0.65 mm | |
| LED Luminous Flux | 0.5 lm | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 587nm | |
| Lens Colour | Clear | |
| Series | SmartLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 1608 | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Dimensions 1.7 x 0.8 x 0.65 mm | ||
LED Luminous Flux 0.5 lm | ||
LED Luminosity 180 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 587nm | ||
Lens Colour Clear | ||
Series SmartLED | ||
OSRAM SMARTLED 0603 Series LEDs
The SMARTLED 0603 series, from Osram Opto Semiconductors, are a high power, reliable range of LED devices. As a part of the TOPLED family, the SMARTLED 0603 series come in the industry standard 0603 package. The SMARTLED 0603 is suitable for use in outdoor displays, display backlighting, signal and Symbol illumination or floor marker lighting.
1.7 x 0.8 x 0.65 mm package size
Viewing angle 160°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Yellow LED 1608 Surface Mount SmartLED LY L296-Q2R2-26
- ams OSRAM2 V Yellow LED 1608 (0603) SMD, SmartLED LY L296-P2R1-26
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED LY L29K-H1J2-26
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED LY L29K-H1K2-26
- ams OSRAM 1.8 V Yellow LED 0603 Surface Mount SmartLED LY L29K-J1K2-26
- ams OSRAM 2 V Yellow LED 1608 Surface Mount TOPLED E1608
- ams OSRAM 2 V Yellow LED 1608 Surface Mount TOPLED E1608 KY DELMS1.22-RHSI-26-G6N4
