ROHM 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole SLI-560 SLI-560DT3F
- RS Stock No.:
- 475-2496
- Mfr. Part No.:
- SLI-560DT3F
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.62
(exc. GST)
$5.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.924 | $4.62 |
| 25 - 120 | $0.902 | $4.51 |
| 125 - 245 | $0.88 | $4.40 |
| 250 - 495 | $0.858 | $4.29 |
| 500 + | $0.836 | $4.18 |
*price indicative
- RS Stock No.:
- 475-2496
- Mfr. Part No.:
- SLI-560DT3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 50mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 125mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 7.5 x 5.6 mm | |
| LED Luminosity | 1 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 611nm | |
| Lens Colour | Clear | |
| Series | SLI-560 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 50mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Maximum Power Dissipation 125mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 7.5 x 5.6 mm | ||
LED Luminosity 1 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 611nm | ||
Lens Colour Clear | ||
Series SLI-560 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM Through Hole SLI-560/SLA-560 Series LEDs
The SLI-560/SLA-560 series, from ROHM Semiconductor, are 5 mm (T-1 3/4) round LED lamps with a domed top. The SLI-560/SLA-560 series are high-brightness through-hole LEDs.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole SLI-560
- ROHM 1.9 V Red LED 5 mm (T-1 3/4) Through Hole SLI-560
- ROHM 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole SLI SLI-570DT3F
- ROHM 1.9 V Red LED 5 mm (T-1 3/4) Through Hole SLI-560 SLI-560UT3F
- ROHM 1.9 V Orange LED SLI-343 Through Hole SLI-343DU3F
- ROHM 1.9 V Yellow LED 5 mm (T-1 3/4) Through Hole SLI-580
- ROHM 1.9 V Red LED 5 mm (T-1 3/4) Through Hole SLI-570U2T3F
- Broadcom 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole HLMP
