Broadcom 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D401
- RS Stock No.:
- 178-3097
- Mfr. Part No.:
- HLMP-D401
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $280.00
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$556.00
(exc. GST)
$612.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.278 | $556.00 | - |
| 10000 + | $0.25 | $500.00 | $280.00 |
*price indicative
- RS Stock No.:
- 178-3097
- Mfr. Part No.:
- HLMP-D401
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Orange | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 90mA | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 135mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 5.4 mcd | |
| Lens Dimensions | 5 x 9.19 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 602nm | |
| Standards/Approvals | RoHS | |
| Series | HLMP | |
| Lens Finish | Tinted, Diffused | |
| Lens Colour | Orange | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Orange | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 90mA | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 135mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 5.4 mcd | ||
Lens Dimensions 5 x 9.19 mm | ||
Lens Shape Round | ||
Dominant Wavelength 602nm | ||
Standards/Approvals RoHS | ||
Series HLMP | ||
Lens Finish Tinted, Diffused | ||
Lens Colour Orange | ||
Automotive Standard No | ||
RoHS Status: Exempt
Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs
This family of LEDs, from Avago Technologies, are tinted, diffused LED lamps. They come in the standard T-1 3/4 (5mm) through-hole package. Their diffusants, tints and optical design createa high light output with wide viewing angles. A variety of colours are available with different intensity options. This family of LEDs are ideal for general purpose indicator applications.
Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colours
- Standard T-1 3/4 (5mm) package
- Wide viewing angle
- Reliable and rugged
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D401
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.9 V Green, Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- Broadcom 1.9 V Green, Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG30-NR000
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP
