ROHM 1.9 V Red LED 5 mm (T-1 3/4) Through Hole SLI-570U2T3F
- RS Stock No.:
- 168-2420
- Mfr. Part No.:
- SLI-570U2T3F
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2420
- Mfr. Part No.:
- SLI-570U2T3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 75mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 200mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| LED Luminosity | 4000 mcd | |
| Lens Dimensions | 5.6 Dia.x 8.65 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Colour | Clear | |
| Lens Finish | Transparent Colourless | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 75mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 200mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
LED Luminosity 4000 mcd | ||
Lens Dimensions 5.6 Dia.x 8.65 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Colour Clear | ||
Lens Finish Transparent Colourless | ||
Automotive Standard No | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ5,hight-brightness LED lamp
High reliability
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM 1.9 V Red LED 5 mm (T-1 3/4) Through Hole SLI-560
- ROHM 1.9 V Red LED 5 mm (T-1 3/4) Through Hole SLI-560 SLI-560UT3F
- ROHM 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole SLI-560
- ROHM 1.9 V Yellow LED 5 mm (T-1 3/4) Through Hole SLI-580
- ROHM 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole SLI SLI-570DT3F
- ROHM 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole SLI-560 SLI-560DT3F
- ROHM 1.9 V Red LED 5 mm Through Hole SLI
- ROHM 1.9 V Red LED 5 mm Through Hole SLI SLI-570UT3F
