ROHM 1.9 V Red LED 5 mm Through Hole SLI SLI-570UT3F

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.10

(exc. GST)

$5.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 205 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$1.02$5.10-
25 - 120$0.992$4.962%
125 - 245$0.968$4.845%
250 - 495$0.944$4.727%
500 +$0.92$4.609%

*price indicative

Packaging Options:
RS Stock No.:
475-2446
Mfr. Part No.:
SLI-570UT3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Red

Product Type

LED

Maximum Forward Current

50mA

Package Type

5 mm

Mount Type

Through Hole

Packaging

Tape

Maximum Power Dissipation

125mW

Forward Voltage

1.9V

Number of Pins

2

Viewing Angle

25 °

LED Luminosity

3 cd

Lens Dimensions

5 x 8.65 mm

Lens Shape

Round

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

SLI

Automotive Standard

No

The ROHM SLI-570UT is a LED lamp lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Emitting colour Red

High brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy