ROHM 1.9 V Red LED SLI-343 Through Hole SLI-343x SLI-343UR3F

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-2453
Mfr. Part No.:
SLI-343UR3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Red

Product Type

LED

Maximum Forward Current

90mA

Package Type

SLI-343

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

1.9V

Maximum Power Dissipation

125mW

Number of Pins

2

Viewing Angle

40 °

LED Luminosity

350 mcd

Lens Dimensions

3.8 Dia.x 5.4 mm

Lens Shape

Dome

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Series

SLI-343x

Lens Finish

Diffused

Lens Colour

Red

Automotive Standard

No

ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Circular φ3,hight-brightness LED lamp

High reliability

Pressure-release structure type

Applications:

Coin Processing Machines

Portable Data Terminal

Digital Multimeter: Handy Type

PLC (Programmable Logic Controller)

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Embedded PC

Smart Meter

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Surveillance Camera for Network

Machine Vision Camera for Industrial

Fingerprint Authentication Device

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy