Broadcom 2.8 V Blue LED SMT Surface AAMD AAMD-CB33-ST002
- RS Stock No.:
- 275-8934
- Mfr. Part No.:
- AAMD-CB33-ST002
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14,385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.352 | $6.76 |
| 50 - 95 | $0.882 | $4.41 |
| 100 - 245 | $0.576 | $2.88 |
| 250 - 495 | $0.568 | $2.84 |
| 500 + | $0.564 | $2.82 |
*price indicative
- RS Stock No.:
- 275-8934
- Mfr. Part No.:
- AAMD-CB33-ST002
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 100mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 76mW | |
| Forward Voltage | 2.8V | |
| Number of Pins | 3 | |
| Viewing Angle | 34 ° | |
| LED Luminosity | 1900 → 3200 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 480nm | |
| Standards/Approvals | RoHS | |
| Series | AAMD | |
| Lens Colour | Blue | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 100mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 76mW | ||
Forward Voltage 2.8V | ||
Number of Pins 3 | ||
Viewing Angle 34 ° | ||
LED Luminosity 1900 → 3200 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 480nm | ||
Standards/Approvals RoHS | ||
Series AAMD | ||
Lens Colour Blue | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom Mini High Brightness SMT Round Lamps are essentially like conventional high brightness though-hole LEDs in the form of surface mount devices. They can be assembled using common SMT assembly processes and are compatible with an industrial reflow soldering process.
Full colour variable message signs
Tinted and diffused appearance
Available in Green and Blue colour
Related links
- Broadcom 2.8 V LED SMT Surface AAMD AAMD-CB33-ST002
- Broadcom 2.8 V Red LED SMT Surface AAMD AAMD-EG33-WX002
- Broadcom 2.8 V Green LED SMT Surface AAMD AAMD-CM33-Z1002
- Broadcom 2.8 V Amber LED SMT Surface AAMD AAMD-EL33-VW002
- Broadcom 2.2 V Red LED SMT Surface Mount AAMD-Lx38 AAMD-LG38-YZ002
- Broadcom 2.6 V Green LED SMT Surface Mount AAMD-Lx38 AAMD-LM38-46002
- Broadcom 2.1 V Amber LED SMT Surface Mount AAMD-Lx38 AAMD-LL38-XY002
- ams OSRAM 2.6 V LED SMT Surface SYNIOS P2720 KY DMLQ32.23-5J7K-46-J3T3
