Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW5X5N1Q302
- RS Stock No.:
- 274-4991
- Mfr. Part No.:
- ASCKCW01-NW5X5N1Q302
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save 15%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$784.00
(exc. GST)
$864.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | $0.196 | $784.00 | - |
| 12000 - 24000 | $0.165 | $660.00 | 15% |
| 28000 + | $0.161 | $644.00 | 17% |
*price indicative
- RS Stock No.:
- 274-4991
- Mfr. Part No.:
- ASCKCW01-NW5X5N1Q302
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 1608 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1V | |
| Maximum Power Dissipation | 72mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 5.2 → 7.1 Im | |
| LED Luminosity | 1125 → 2850 mcd | |
| Standards/Approvals | No | |
| Series | ASCKCW01 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour White | ||
Product Type LED | ||
Package Type 1608 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.1V | ||
Maximum Power Dissipation 72mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 5.2 → 7.1 Im | ||
LED Luminosity 1125 → 2850 mcd | ||
Standards/Approvals No | ||
Series ASCKCW01 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom Surface mount LEDs utilize InGaN chips in a small form factor DFN 2 package. The LEDs are designed with high reliability performance to work under a wide range of environmental conditions. The small form factor package enables flexibilities in product designs. The LEDs are Ideal for a wide range of applications.
Low package profile
Large emitting area
Wide viewing angle at 120 degree
Enhanced silicone resin encapsulation
Related links
- Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW5X5N1Q302
- Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW4X4J1M302
- Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW3X3F1H302
- OSRAM Opto Semiconductors 3.1 V White LED 1608 Surface Mount SmartLED LW L283-P2R1-3K8L-1
- ams OSRAM 3.1 V White LED 1608 Surface Mount CHIP LED 0603 LW Q38E-Q1OO-3K6L-1
- Broadcom 2.9 V White LED 1608 Surface ASCKCW00 ASCKCW00-NU3V5F1H301
- Broadcom 2.9 V White LED 1608 Surface ASCKCW00 ASCKCW00-NU4W3J1M301
- Broadcom 2.9 V White LED 1608 Surface ASCKCW00 ASCKCW00-NU5W3N1Q301
